24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXH-2436G

DigiKey Part Number
H1CXH-2436G-ND
Manufacturer
Manufacturer Product Number
H1CXH-2436G
Description
IDC CBL - HHKC24H/AE24G/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1058,89900 Kč588,99 Kč
2555,77920 Kč1 394,48 Kč
5054,48560 Kč2 724,28 Kč
10051,89030 Kč5 189,03 Kč
25045,40524 Kč11 351,31 Kč
50044,10756 Kč22 053,78 Kč
1 00037,62107 Kč37 621,07 Kč
2 50035,02660 Kč87 566,50 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč
Alternate Color
IDC CBL - HHKC24H/AE24M/X
In-Stock: 0
Unit Price: 111,50000 Kč