


H1CXH-1436M | |
|---|---|
DigiKey Part Number | H1CXH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-1436M |
Description | IDC CBL - HHKC14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 57,65200 Kč | 1 441,30 Kč |
| 50 | 56,31660 Kč | 2 815,83 Kč |
| 100 | 53,63310 Kč | 5 363,31 Kč |
| 250 | 46,92968 Kč | 11 732,42 Kč |
| 500 | 45,58876 Kč | 22 794,38 Kč |
| 1 000 | 38,88452 Kč | 38 884,52 Kč |
| 2 500 | 36,20274 Kč | 90 506,85 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


