


H1CXH-1436G | |
|---|---|
DigiKey Part Number | H1CXH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-1436G |
Description | IDC CBL - HHKC14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 35,87280 Kč | 896,82 Kč |
| 50 | 35,07080 Kč | 1 753,54 Kč |
| 100 | 33,47710 Kč | 3 347,71 Kč |
| 250 | 30,28920 Kč | 7 572,30 Kč |
| 500 | 27,89836 Kč | 13 949,18 Kč |
| 1 000 | 23,91273 Kč | 23 912,73 Kč |
| 2 500 | 22,31852 Kč | 55 796,30 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


