


H1CXH-1036M | |
|---|---|
DigiKey Part Number | H1CXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-1036M |
Description | IDC CBL - HHKC10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 25 | 32,29480 Kč | 807,37 Kč |
| 50 | 30,36320 Kč | 1 518,16 Kč |
| 100 | 28,55310 Kč | 2 855,31 Kč |
| 250 | 26,32308 Kč | 6 580,77 Kč |
| 500 | 24,75454 Kč | 12 377,27 Kč |
| 1 000 | 23,27985 Kč | 23 279,85 Kč |
| 2 500 | 21,72109 Kč | 54 302,72 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


