10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXH-1036G

DigiKey Part Number
H1CXH-1036G-ND
Manufacturer
Manufacturer Product Number
H1CXH-1036G
Description
IDC CBL - HHKC10H/AE10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1024,31600 Kč243,16 Kč
2522,42600 Kč560,65 Kč
5021,08200 Kč1 054,10 Kč
10019,82420 Kč1 982,42 Kč
25018,27748 Kč4 569,37 Kč
50017,18770 Kč8 593,85 Kč
1 00016,16342 Kč16 163,42 Kč
2 50014,90320 Kč37 258,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč
Alternate Color
IDC CBL - HHKC10H/AE10M/X
In-Stock: 0
Unit Price: 43,05000 Kč