34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1BXH-3436M

DigiKey Part Number
H1BXH-3436M-ND
Manufacturer
Manufacturer Product Number
H1BXH-3436M
Description
IDC CBL - HHSR34H/AE34M/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
10115,53100 Kč1 155,31 Kč
25109,13920 Kč2 728,48 Kč
50106,47660 Kč5 323,83 Kč
100101,15160 Kč10 115,16 Kč
25090,50472 Kč22 626,18 Kč
50085,18090 Kč42 590,45 Kč
1 00074,53324 Kč74 533,24 Kč
2 50070,80652 Kč177 016,30 Kč
Manufacturers Standard Package
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč
Alternate Color
IDC CBL - HHSR34H/AE34G/X
In-Stock: 0
Unit Price: 84,41000 Kč