


H1BXH-3436G | |
|---|---|
DigiKey Part Number | H1BXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-3436G |
Description | IDC CBL - HHSR34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 76,66400 Kč | 766,64 Kč |
| 25 | 72,60280 Kč | 1 815,07 Kč |
| 50 | 70,91440 Kč | 3 545,72 Kč |
| 100 | 67,53800 Kč | 6 753,80 Kč |
| 250 | 59,09508 Kč | 14 773,77 Kč |
| 500 | 57,40686 Kč | 28 703,43 Kč |
| 1 000 | 48,96482 Kč | 48 964,82 Kč |
| 2 500 | 45,58792 Kč | 113 969,80 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


