


H1BXH-2636M | |
|---|---|
DigiKey Part Number | H1BXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-2636M |
Description | IDC CBL - HHSR26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 94,53300 Kč | 945,33 Kč |
| 25 | 89,54400 Kč | 2 238,60 Kč |
| 50 | 87,46080 Kč | 4 373,04 Kč |
| 100 | 83,29700 Kč | 8 329,70 Kč |
| 250 | 72,88572 Kč | 18 221,43 Kč |
| 500 | 70,80316 Kč | 35 401,58 Kč |
| 1 000 | 60,39088 Kč | 60 390,88 Kč |
| 2 500 | 56,22601 Kč | 140 565,02 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |


