


H1BXH-2636G | |
|---|---|
DigiKey Part Number | H1BXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-2636G |
Description | IDC CBL - HHSR26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 60,72600 Kč | 607,26 Kč |
| 25 | 57,51760 Kč | 1 437,94 Kč |
| 50 | 56,18220 Kč | 2 809,11 Kč |
| 100 | 53,50710 Kč | 5 350,71 Kč |
| 250 | 46,81800 Kč | 11 704,50 Kč |
| 500 | 45,48040 Kč | 22 740,20 Kč |
| 1 000 | 38,79213 Kč | 38 792,13 Kč |
| 2 500 | 36,11690 Kč | 90 292,25 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


