


H1AXS-1036M | |
|---|---|
DigiKey Part Number | H1AXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXS-1036M |
Description | IDC CBL - HHSC10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 25 | 39,77880 Kč | 994,47 Kč |
| 50 | 38,89240 Kč | 1 944,62 Kč |
| 100 | 37,12450 Kč | 3 712,45 Kč |
| 250 | 33,58840 Kč | 8 397,10 Kč |
| 500 | 30,93636 Kč | 15 468,18 Kč |
| 1 000 | 26,51690 Kč | 26 516,90 Kč |
| 2 500 | 24,74908 Kč | 61 872,70 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


