10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXS-1036G

DigiKey Part Number
H1AXS-1036G-ND
Manufacturer
Manufacturer Product Number
H1AXS-1036G
Description
IDC CBL - HHSC10S/AE10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,96900 Kč279,69 Kč
2526,78520 Kč669,63 Kč
5026,18880 Kč1 309,44 Kč
10024,99810 Kč2 499,81 Kč
25022,61736 Kč5 654,34 Kč
50020,83170 Kč10 415,85 Kč
1 00017,85565 Kč17 855,65 Kč
2 50016,66536 Kč41 663,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč
Alternate Color
IDC CBL - HHSC10S/AE10M/X
In-Stock: 0
Unit Price: 47,67000 Kč