


H1AXH-6436M | |
|---|---|
DigiKey Part Number | H1AXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-6436M |
Description | IDC CBL - HHSC64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 241,22500 Kč | 2 412,25 Kč |
| 25 | 231,94400 Kč | 5 798,60 Kč |
| 50 | 222,67120 Kč | 11 133,56 Kč |
| 100 | 210,29920 Kč | 21 029,92 Kč |
| 250 | 191,74364 Kč | 47 935,91 Kč |
| 500 | 179,37290 Kč | 89 686,45 Kč |
| 1 000 | 164,52836 Kč | 164 528,36 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |


