


H1AXH-6436G | |
|---|---|
DigiKey Part Number | H1AXH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-6436G |
Description | IDC CBL - HHSC64H/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 159,75300 Kč | 1 597,53 Kč |
| 25 | 150,92520 Kč | 3 773,13 Kč |
| 50 | 147,24220 Kč | 7 362,11 Kč |
| 100 | 139,88030 Kč | 13 988,03 Kč |
| 250 | 125,15564 Kč | 31 288,91 Kč |
| 500 | 117,79332 Kč | 58 896,66 Kč |
| 1 000 | 103,06910 Kč | 103 069,10 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |


