24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXH-2436M

DigiKey Part Number
H1AXH-2436M-ND
Manufacturer
Manufacturer Product Number
H1AXH-2436M
Description
IDC CBL - HHSC24H/AE24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1081,82900 Kč818,29 Kč
2575,44160 Kč1 886,04 Kč
5070,94380 Kč3 547,19 Kč
10066,71270 Kč6 671,27 Kč
25061,50736 Kč15 376,84 Kč
50057,84320 Kč28 921,60 Kč
1 00054,95198 Kč54 951,98 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč
Alternate Color
IDC CBL - HHSC24H/AE24G/X
In-Stock: 0
Unit Price: 64,46000 Kč