


H1AXH-2436G | |
|---|---|
DigiKey Part Number | H1AXH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-2436G |
Description | IDC CBL - HHSC24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 58,52100 Kč | 585,21 Kč |
| 25 | 55,41800 Kč | 1 385,45 Kč |
| 50 | 54,12860 Kč | 2 706,43 Kč |
| 100 | 51,55220 Kč | 5 155,22 Kč |
| 250 | 45,10792 Kč | 11 276,98 Kč |
| 500 | 43,81904 Kč | 21 909,52 Kč |
| 1 000 | 37,37518 Kč | 37 375,18 Kč |
| 2 500 | 34,79755 Kč | 86 993,88 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


