


H0PPS-2436G | |
|---|---|
DigiKey Part Number | H0PPS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-2436G |
Description | DIP CABLE - HDP24S/AE24G/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 96,96040 Kč | 2 424,01 Kč |
| 50 | 94,70100 Kč | 4 735,05 Kč |
| 100 | 90,19270 Kč | 9 019,27 Kč |
| 250 | 78,91888 Kč | 19 729,72 Kč |
| 500 | 76,66412 Kč | 38 332,06 Kč |
| 1 000 | 65,38987 Kč | 65 389,87 Kč |
| 2 500 | 60,88017 Kč | 152 200,42 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |




