24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H0PPS-2406G

DigiKey Part Number
H0PPS-2406G-ND
Manufacturer
Manufacturer Product Number
H0PPS-2406G
Description
DIP CABLE - HDP24S/AE24G/HDP24S
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1063,28800 Kč632,88 Kč
2559,93680 Kč1 498,42 Kč
5058,53820 Kč2 926,91 Kč
10055,75180 Kč5 575,18 Kč
25048,78256 Kč12 195,64 Kč
50047,38870 Kč23 694,35 Kč
1 00040,41989 Kč40 419,89 Kč
2 50037,63228 Kč94 080,70 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč
Alternate Color
DIP CABLE - HDP24S/AE24M/HDP24S
In-Stock: 0
Unit Price: 77,48000 Kč
Alternate Length
DIP CABLE - HDP24S/AE24G/HDP24S
In-Stock: 0
Unit Price: 86,93000 Kč
DIP CABLE - HDP24S/AE24G/HDP24S
In-Stock: 0
Unit Price: 112,76000 Kč