
DK-2631-10 | |
|---|---|
DigiKey Part Number | AE10450-ND |
Manufacturer | |
Manufacturer Product Number | DK-2631-10 |
Description | FIBER OPTIC CBL LC-ST DUPLEX 10M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 32.8' (10.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Black, Red |
2nd Connector ST (2) | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,77000 Kč | 608,77 Kč |
| 10 | 517,40400 Kč | 5 174,04 Kč |
| 30 | 478,81433 Kč | 14 364,43 Kč |
| 50 | 461,87420 Kč | 23 093,71 Kč |
| 100 | 439,84460 Kč | 43 984,46 Kč |
| 250 | 412,33744 Kč | 103 084,36 Kč |
| 500 | 392,68528 Kč | 196 342,64 Kč |
| Unit Price without VAT: | 608,77000 Kč |
|---|---|
| Unit Price with VAT: | 736,61170 Kč |







