
DK-2631-02 | |
|---|---|
DigiKey Part Number | AE10446-ND |
Manufacturer | |
Manufacturer Product Number | DK-2631-02 |
Description | FIBER OPTIC CBL LC-ST DUPLEX 2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Black, Red |
2nd Connector ST (2) | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,69000 Kč | 411,69 Kč |
| 10 | 349,87200 Kč | 3 498,72 Kč |
| 30 | 323,76067 Kč | 9 712,82 Kč |
| 50 | 312,29860 Kč | 15 614,93 Kč |
| 100 | 297,39940 Kč | 29 739,94 Kč |
| 250 | 278,79800 Kč | 69 699,50 Kč |
| 500 | 265,50762 Kč | 132 753,81 Kč |
| Unit Price without VAT: | 411,69000 Kč |
|---|---|
| Unit Price with VAT: | 498,14490 Kč |







