
DK-2622-03 | |
|---|---|
DigiKey Part Number | AE10441-ND |
Manufacturer | |
Manufacturer Product Number | DK-2622-03 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors White |
2nd Connector SC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 313,52100 Kč | 3 135,21 Kč |
| 30 | 290,12100 Kč | 8 703,63 Kč |
| 50 | 279,85160 Kč | 13 992,58 Kč |
| 100 | 266,49990 Kč | 26 649,99 Kč |
| 250 | 249,83052 Kč | 62 457,63 Kč |
| 500 | 237,91954 Kč | 118 959,77 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |







