
DK-2622-02 | |
|---|---|
DigiKey Part Number | AE10440-ND |
Manufacturer | |
Manufacturer Product Number | DK-2622-02 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors White |
2nd Connector SC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,51000 Kč | 358,51 Kč |
| 10 | 304,69900 Kč | 3 046,99 Kč |
| 30 | 281,96633 Kč | 8 458,99 Kč |
| 50 | 271,98500 Kč | 13 599,25 Kč |
| 100 | 259,00650 Kč | 25 900,65 Kč |
| 250 | 242,80556 Kč | 60 701,39 Kč |
| 500 | 231,22910 Kč | 115 614,55 Kč |
| Unit Price without VAT: | 358,51000 Kč |
|---|---|
| Unit Price with VAT: | 433,79710 Kč |







