
DK-2612-03 | |
|---|---|
DigiKey Part Number | AE10435-ND |
Manufacturer | |
Manufacturer Product Number | DK-2612-03 |
Description | FIBER OPTIC CBL SC-ST DUPLEX 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To ST (2) 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors Black, Red |
2nd Connector ST (2) | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 310,41300 Kč | 3 104,13 Kč |
| Unit Price without VAT: | 310,41300 Kč |
|---|---|
| Unit Price with VAT: | 375,59973 Kč |







