
DK-2612-02 | |
|---|---|
DigiKey Part Number | AE10434-ND |
Manufacturer | |
Manufacturer Product Number | DK-2612-02 |
Description | FIBER OPTIC CBL SC-ST DUPLEX 2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To ST (2) 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors Black, Red |
2nd Connector ST (2) | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N420-03M | Eaton Tripp Lite | 0 | N420-03M-ND | 1 669,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,49000 Kč | 343,49 Kč |
| 10 | 291,87300 Kč | 2 918,73 Kč |
| 30 | 270,08567 Kč | 8 102,57 Kč |
| 50 | 260,52700 Kč | 13 026,35 Kč |
| 100 | 248,09490 Kč | 24 809,49 Kč |
| 250 | 232,57468 Kč | 58 143,67 Kč |
| 500 | 221,48750 Kč | 110 743,75 Kč |
| Unit Price without VAT: | 343,49000 Kč |
|---|---|
| Unit Price with VAT: | 415,62290 Kč |








