
DK-2611-10 | |
|---|---|
DigiKey Part Number | AE10432-ND |
Manufacturer | |
Manufacturer Product Number | DK-2611-10 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 10M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 32.8' (10.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector ST (2) | Color - Connectors Black, Red |
2nd Connector ST (2) | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,09000 Kč | 558,09 Kč |
| 10 | 474,25400 Kč | 4 742,54 Kč |
| 30 | 438,88300 Kč | 13 166,49 Kč |
| 50 | 423,35000 Kč | 21 167,50 Kč |
| 100 | 403,15770 Kč | 40 315,77 Kč |
| 250 | 377,94504 Kč | 94 486,26 Kč |
| 500 | 359,93090 Kč | 179 965,45 Kč |
| Unit Price without VAT: | 558,09000 Kč |
|---|---|
| Unit Price with VAT: | 675,28890 Kč |







