
DK-2611-07 | |
|---|---|
DigiKey Part Number | AE10431-ND |
Manufacturer | |
Manufacturer Product Number | DK-2611-07 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 23.0' (7.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector ST (2) | Color - Connectors Black, Red |
2nd Connector ST (2) | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,90000 Kč | 455,90 Kč |
| 10 | 387,39100 Kč | 3 873,91 Kč |
| 30 | 358,48533 Kč | 10 754,56 Kč |
| 50 | 345,79680 Kč | 17 289,84 Kč |
| 100 | 329,30000 Kč | 32 930,00 Kč |
| 250 | 308,70312 Kč | 77 175,78 Kč |
| 500 | 293,98706 Kč | 146 993,53 Kč |
| Unit Price without VAT: | 455,90000 Kč |
|---|---|
| Unit Price with VAT: | 551,63900 Kč |







