14 Position Rectangular Socket Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Socket Connector IDC Tin
AWP-14-8540-T
AWP-14-8540-T

AWP 14-8540-T

DigiKey Part Number
HHSC14S-ND
Manufacturer
Manufacturer Product Number
AWP 14-8540-T
Description
CONN SOCKET 14POS IDC TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Socket Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
14
Color
Gray
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,05500 Kč70,55 Kč
256,61000 Kč165,25 Kč
506,29520 Kč314,76 Kč
1445,84153 Kč841,18 Kč
2885,56229 Kč1 601,94 Kč
5765,29616 Kč3 050,59 Kč
1 0085,09097 Kč5 131,70 Kč
2 5924,76254 Kč12 344,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč