


H3AAS-1418G | |
|---|---|
DigiKey Part Number | H3AAS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1418G |
Description | IDC CBL - HHSC14S/AE14G/HHSC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 24,61800 Kč | 615,45 Kč |
| 50 | 24,06800 Kč | 1 203,40 Kč |
| 100 | 22,97390 Kč | 2 297,39 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 19,14514 Kč | 9 572,57 Kč |
| 1 000 | 16,41015 Kč | 16 410,15 Kč |
| 2 500 | 15,31619 Kč | 38 290,47 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




