
AWP 10-7340-T | |
|---|---|
DigiKey Part Number | 123-AWP10-7340-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 10-7340-T |
Description | DIN 41651 SOCKETS FEMALE IDC 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 17,10080 Kč | 427,52 Kč |
| 50 | 16,28600 Kč | 814,30 Kč |
| 180 | 14,87472 Kč | 2 677,45 Kč |
| 360 | 14,16431 Kč | 5 099,15 Kč |
| 540 | 13,76457 Kč | 7 432,87 Kč |
| 1 080 | 13,10722 Kč | 14 155,80 Kč |
| 2 520 | 12,34666 Kč | 31 113,58 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |






