Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHW 10A-0102-T

DigiKey Part Number
123-AWHW10A-0102-T-ND
Manufacturer
Manufacturer Product Number
AWHW 10A-0102-T
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.224" (5.70mm)
Contact Length - Post
0.124" (3.15mm)
Overall Contact Length
-
Insulation Height
0.352" (8.95mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 792
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
9632,19042 Kč3 090,28 Kč
19230,65271 Kč5 885,32 Kč
57628,36625 Kč16 338,96 Kč
1 05627,17869 Kč28 700,70 Kč
5 08824,32660 Kč123 773,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč