
AWH 16G-0222-IDC | |
---|---|
DigiKey Part Number | AE11141-ND |
Manufacturer | |
Manufacturer Product Number | AWH 16G-0222-IDC |
Description | CONN HEADER 16POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 16G-0222-IDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,24000 Kč | 66,24 Kč |
14 | 54,90214 Kč | 768,63 Kč |
112 | 47,39759 Kč | 5 308,53 Kč |
504 | 42,62421 Kč | 21 482,60 Kč |
1 008 | 40,59061 Kč | 40 915,33 Kč |
5 012 | 36,25176 Kč | 181 693,82 Kč |
Unit Price without VAT: | 66,24000 Kč |
---|---|
Unit Price with VAT: | 80,15040 Kč |