
AWG28-50/G-1/300 | |
|---|---|
DigiKey Part Number | AE50A-300-ND 123-AWG28-50/G-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-50/G-1/300 |
Description | CBL RIBN 50COND 0.039 GRAY 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.969" (50.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 63,87600 Kč | 319,38 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 25 | 50,85720 Kč | 1 271,43 Kč |
| 50 | 46,08220 Kč | 2 304,11 Kč |
| 100 | 41,76710 Kč | 4 176,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 37,21687 Kč | 11 165,06 Kč |
| 600 | 33,80048 Kč | 20 280,29 Kč |
| 900 | 31,96829 Kč | 28 771,46 Kč |
| 1 500 | 29,82220 Kč | 44 733,30 Kč |
| 2 100 | 28,50219 Kč | 59 854,60 Kč |
| 3 000 | 27,17953 Kč | 81 538,59 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |










