
AUSB3-AFN-HSR2 | |
|---|---|
DigiKey Part Number | 123-AUSB3-AFN-HSR2TR-ND - Tape & Reel (TR) 123-AUSB3-AFN-HSR2CT-ND - Cut Tape (CT) 123-AUSB3-AFN-HSR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUSB3-AFN-HSR2 |
Description | CONN RCPT USB3.2 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,19800 Kč | 411,98 Kč |
| 25 | 38,61960 Kč | 965,49 Kč |
| 50 | 36,77160 Kč | 1 838,58 Kč |
| 100 | 35,01210 Kč | 3 501,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,34060 Kč | 6 668,12 Kč |
| 400 | 31,74845 Kč | 12 699,38 Kč |
| 600 | 30,85307 Kč | 18 511,84 Kč |
| 1 000 | 29,76110 Kč | 29 761,10 Kč |
| 1 400 | 29,06318 Kč | 40 688,45 Kč |
| 2 000 | 28,34121 Kč | 56 682,42 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |








