Similar

AU-Y1006-3 | |
|---|---|
DigiKey Part Number | AE10704-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1006-3 |
Description | CONN RCPT USB3.2 TYPA 9P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AU-Y1006-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 39,87960 Kč | 996,99 Kč |
| 50 | 37,97700 Kč | 1 898,85 Kč |
| 100 | 36,16280 Kč | 3 616,28 Kč |
| 250 | 33,89664 Kč | 8 474,16 Kč |
| 500 | 32,27854 Kč | 16 139,27 Kč |
| 1 000 | 30,73834 Kč | 30 738,34 Kč |
| 2 500 | 28,81514 Kč | 72 037,85 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |






