Parametric Equivalent

AUSB1-DMN-PTP2 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DMN-PTP2-ND |
Manufacturer | |
Manufacturer Product Number | AUSB1-DMN-PTP2 |
Description | USB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Straddle Mount |
EDA/CAD Models | AUSB1-DMN-PTP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 41,57297 Kč | 44 898,81 Kč |
| Unit Price without VAT: | 41,57297 Kč |
|---|---|
| Unit Price with VAT: | 50,30329 Kč |



