
AT-S-26-8/8/S-7 | |
|---|---|
DigiKey Part Number | A1883R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/S-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Silver |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| 10 | 115,87300 Kč | 1 158,73 Kč |
| 25 | 108,60720 Kč | 2 715,18 Kč |
| 50 | 103,41400 Kč | 5 170,70 Kč |
| 100 | 98,47760 Kč | 9 847,76 Kč |
| 250 | 92,31396 Kč | 23 078,49 Kč |
| 500 | 87,91010 Kč | 43 955,05 Kč |
| 1 000 | 86,05563 Kč | 86 055,63 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |





