
AT-S-26-8/8/S-25 | |
|---|---|
DigiKey Part Number | A1883R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/S-25 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Silver |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,16000 Kč | 267,16 Kč |
| 10 | 227,01200 Kč | 2 270,12 Kč |
| 25 | 212,78440 Kč | 5 319,61 Kč |
| 50 | 202,62780 Kč | 10 131,39 Kč |
| 100 | 192,95720 Kč | 19 295,72 Kč |
| 250 | 180,88476 Kč | 45 221,19 Kč |
| 500 | 179,58504 Kč | 89 792,52 Kč |
| Unit Price without VAT: | 267,16000 Kč |
|---|---|
| Unit Price with VAT: | 323,26360 Kč |





