8 Conductor Modular Coil Cable Black 7' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-8-B/7

DigiKey Part Number
A0782RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-8-B/7
Description
CABLE MOD COIL 8COND BLACK 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable Black 7' (2.13m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.346" (8.80mm)
Cable Type
Coil
Cable Height
0.097" (2.46mm)
Number of Conductors
8
Coil Diameter
0.591" (15mm)
Length - Coil Retracted
3.28' (1.00m)
Conductor Material
Copper, Bare
Length - Coil Extended
7' (2.13m)
Base Product Number
Jacket Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172 Feet
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
721,98857 Kč153,92 Kč
1420,95286 Kč293,34 Kč
2120,36810 Kč427,73 Kč
3519,64800 Kč687,68 Kč
4919,18531 Kč940,08 Kč
7018,70629 Kč1 309,44 Kč
Manufacturers Standard Package
Unit Price without VAT:21,98857 Kč
Unit Price with VAT:26,60617 Kč
Alternate Color
CABLE MOD COIL 8COND SLVR 7'
In-Stock: 0
Unit Price: 21,98857 Kč
CABLE MOD COIL 8COND WHT 7'
In-Stock: 1550
Unit Price: 19,58857 Kč
Alternate Length
CABLE MOD COIL 8COND BLACK 5'
In-Stock: 11
Unit Price: 22,80400 Kč
CABLE MOD COIL 8COND BLACK 14'
In-Stock: 83
Unit Price: 18,70357 Kč
CABLE MOD COIL 8COND BLACK 10'
In-Stock: 45
Unit Price: 20,26300 Kč