
AT-C-26-8/8/B-7 | |
|---|---|
DigiKey Part Number | A1882R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/B-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| 10 | 130,72200 Kč | 1 307,22 Kč |
| 25 | 122,52200 Kč | 3 063,05 Kč |
| 50 | 116,67400 Kč | 5 833,70 Kč |
| 100 | 111,10350 Kč | 11 110,35 Kč |
| 250 | 104,14904 Kč | 26 037,26 Kč |
| 500 | 101,69892 Kč | 50 849,46 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |






