
AT-C-26-8/8/B-5 | |
|---|---|
DigiKey Part Number | A1882R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/B-5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,74000 Kč | 188,74 Kč |
| 10 | 160,46200 Kč | 1 604,62 Kč |
| 25 | 150,41000 Kč | 3 760,25 Kč |
| 50 | 143,22300 Kč | 7 161,15 Kč |
| 100 | 136,38660 Kč | 13 638,66 Kč |
| 250 | 127,85088 Kč | 31 962,72 Kč |
| 500 | 122,87560 Kč | 61 437,80 Kč |
| Unit Price without VAT: | 188,74000 Kč |
|---|---|
| Unit Price with VAT: | 228,37540 Kč |






