
AT-C-26-6/6/W-10-OE | |
|---|---|
DigiKey Part Number | A3661R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/W-10-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,16600 Kč | 1 831,66 Kč |
| 25 | 171,67960 Kč | 4 291,99 Kč |
| 50 | 163,48620 Kč | 8 174,31 Kč |
| 100 | 155,68130 Kč | 15 568,13 Kč |
| 250 | 145,93944 Kč | 36 484,86 Kč |
| 500 | 141,91792 Kč | 70 958,96 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |






