
AT-C-26-6/6/B-10-OE | |
|---|---|
DigiKey Part Number | A3662R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/B-10-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,01000 Kč | 1 580,10 Kč |
| 25 | 148,11160 Kč | 3 702,79 Kč |
| 50 | 141,03940 Kč | 7 051,97 Kč |
| 100 | 134,30950 Kč | 13 430,95 Kč |
| 250 | 125,90316 Kč | 31 475,79 Kč |
| 500 | 120,75194 Kč | 60 375,97 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |






