Parametric Equivalent
Parametric Equivalent

AMJG0808-1000-RDB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-1000-RDB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-1000-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80100/R | Assmann WSW Components | 0 | AE9970-ND | 377,75000 Kč | Parametric Equivalent |
| A-MCSSP-80100/R | Assmann WSW Components | 0 | A-MCSSP-80100/R-ND | 200,31575 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 254,60075 Kč | 10 184,03 Kč |
| Unit Price without VAT: | 254,60075 Kč |
|---|---|
| Unit Price with VAT: | 308,06691 Kč |



