Similar

A-MCSSP-80100/R | |
|---|---|
DigiKey Part Number | A-MCSSP-80100/R-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80100/R |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030100 | Weidmüller | 0 | 281-7006-ND | 814,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 200,31575 Kč | 8 012,63 Kč |
| Unit Price without VAT: | 200,31575 Kč |
|---|---|
| Unit Price with VAT: | 242,38206 Kč |


