2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKSCT/G BLACK

DigiKey Part Number
AKSCT/GBLACK-ND
Manufacturer
Manufacturer Product Number
AKSCT/G BLACK
Description
CONN SHUNT 2.54MM GOLD 6.5MM BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
AKSCT/G BLACK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.256" (6.50mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,72200 Kč17,22 Kč
251,62120 Kč40,53 Kč
501,54120 Kč77,06 Kč
1001,46780 Kč146,78 Kč
2501,37496 Kč343,74 Kč
5001,30860 Kč654,30 Kč
2 0001,18660 Kč2 373,20 Kč
4 0001,12985 Kč4 519,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč