AK67421/3-5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 410
Unit Price: 323,58000 Kč
Datasheet

Direct


CNC Tech
In Stock: 10
Unit Price: 470,99000 Kč
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK67421/3-5-R

DigiKey Part Number
AE10650-ND
Manufacturer
Manufacturer Product Number
AK67421/3-5-R
Description
CBL A PLUG TO MCR B PLUG 16.4'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
Length
16.40' (5.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG, 28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE A PLUG TO MCR B PLUG 3.28'
In-Stock: 56
Unit Price: 155,60000 Kč
CABLE A PLUG TO MCR B PLUG 6.56'
In-Stock: 0
Unit Price: 119,37470 Kč
CABLE A PLUG TO MCR B PLUG 9.84'
In-Stock: 13
Unit Price: 298,80000 Kč