
103-1092-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1724-ND |
Manufacturer | |
Manufacturer Product Number | 103-1092-BL-00500 |
Description | CBL A PLUG TO MCR B PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,99000 Kč | 470,99 Kč |
| 10 | 400,28500 Kč | 4 002,85 Kč |
| 25 | 375,21760 Kč | 9 380,44 Kč |
| 50 | 357,31460 Kč | 17 865,73 Kč |
| 100 | 340,26840 Kč | 34 026,84 Kč |
| 250 | 318,98564 Kč | 79 746,41 Kč |
| 500 | 303,78016 Kč | 151 890,08 Kč |
| Unit Price without VAT: | 470,99000 Kč |
|---|---|
| Unit Price with VAT: | 569,89790 Kč |


