8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-OE-11-2.5

DigiKey Part Number
AE9914-ND
Manufacturer
Manufacturer Product Number
AK500-OE-11-2.5
Description
CORD 18AWG IEC320C14 - C13 8.2'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
10174,45100 Kč1 744,51 Kč
25163,50720 Kč4 087,68 Kč
50155,70440 Kč7 785,22 Kč
100148,27110 Kč14 827,11 Kč
250138,99164 Kč34 747,91 Kč
500132,36216 Kč66 181,08 Kč
1 000126,05204 Kč126 052,04 Kč
Manufacturers Standard Package
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč