Transceiver Module General Purpose 10.5Gbs 1310nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX1475D3BCV

DigiKey Part Number
775-FTLX1475D3BCV-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLX1475D3BCV
Description
TXRX 1310NM DFB, PIN, 10GBASE-LR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 10.5Gbs 1310nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Coherent
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10.5Gbs
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 133,19000 Kč2 133,19 Kč
101 811,01500 Kč18 110,15 Kč
1001 626,09980 Kč162 609,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 133,19000 Kč
Unit Price with VAT:2 581,15990 Kč