Parametric Equivalent

AK500/16-RA-6-1.5 | |
|---|---|
DigiKey Part Number | AE10679-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-RA-6-1.5 |
Description | CORD 16AWG IEC320 RA - CBL 4.92' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Box | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13, Right Angle | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-1603-2-SJT0-BL-00150-1 | CNC Tech | 46 | 1175-800-1603-2-SJT0-BL-00150-1-ND | 198,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 129,40600 Kč | 11 646,54 Kč |
| Unit Price without VAT: | 129,40600 Kč |
|---|---|
| Unit Price with VAT: | 156,58126 Kč |






