
AK500/16-OE-7-2 | |
|---|---|
DigiKey Part Number | AE10688-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-OE-7-2 |
Description | CORD 16AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 222,99900 Kč | 2 229,99 Kč |
| 25 | 209,02240 Kč | 5 225,56 Kč |
| 50 | 199,04420 Kč | 9 952,21 Kč |
| 100 | 189,54680 Kč | 18 954,68 Kč |
| 250 | 177,68676 Kč | 44 421,69 Kč |
| 500 | 169,21364 Kč | 84 606,82 Kč |
| 1 000 | 161,14726 Kč | 161 147,26 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |




